onsemi NCP1216D65R2G, PWM Controller, 16 V, 71.5 kHz 8-Pin, SOIC
- RS Stock No.:
- 162-9480
- Mfr. Part No.:
- NCP1216D65R2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
$2,740.00
(exc. GST)
$3,015.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.096 | $2,740.00 |
| 5000 - 7500 | $1.069 | $2,672.50 |
| 10000 + | $1.052 | $2,630.00 |
*price indicative
- RS Stock No.:
- 162-9480
- Mfr. Part No.:
- NCP1216D65R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 71.5 kHz | |
| Output Voltage | 10 V | |
| Output Current | 500 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 20ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 60ns | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 81% | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| PWM Controller Type | Current Mode | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 16 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 71.5 kHz | ||
Output Voltage 10 V | ||
Output Current 500 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 20ns | ||
Mounting Type Surface Mount | ||
Rise Time 60ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Duty Cycle 81% | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
PWM Controller Type Current Mode | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 16 V | ||
- COO (Country of Origin):
- PH
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
