- RS Stock No.:
- 162-4865
- Mfr. Part No.:
- TL5001ACD
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 75)
$2.677
(exc. GST)
$2.945
(inc. GST)
Units | Per unit | Per Tube* |
75 + | $2.677 | $200.775 |
*price indicative |
- RS Stock No.:
- 162-4865
- Mfr. Part No.:
- TL5001ACD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Voltage | 1 to 50 V |
Output Current | 3 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
PWM Controller Type | SMPS |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Maximum Operating Supply Voltage | 40 V |