Texas Instruments TL1451ACPW DC-DC, PWM Controller 2-Channel 16-Pin, TSSOP
- RS Stock No.:
- 661-8449P
- Mfr. Part No.:
- TL1451ACPW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$31.60
(exc. GST)
$34.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | $3.16 |
*price indicative
- RS Stock No.:
- 661-8449P
- Mfr. Part No.:
- TL1451ACPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | PWM Controller | |
| Number of Outputs | 2 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Input Voltage | 50 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 50 V | |
| Minimum Input Voltage | 3.6 V | |
| Minimum Operating Temperature | -20 °C | |
| Operating Temperature Range | -20 → +85 °C | |
| Input Voltage Range | 3.6 → 50 V | |
| Output Current Range | Maximum of 0.02 A | |
| Output Voltage Range | Maximum of 50 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type PWM Controller | ||
Number of Outputs 2 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Input Voltage 50 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 50 V | ||
Minimum Input Voltage 3.6 V | ||
Minimum Operating Temperature -20 °C | ||
Operating Temperature Range -20 → +85 °C | ||
Input Voltage Range 3.6 → 50 V | ||
Output Current Range Maximum of 0.02 A | ||
Output Voltage Range Maximum of 50 V | ||
