- RS Stock No.:
- 285-7088
- Mfr. Part No.:
- 723910106
- Brand:
- Georg Fischer
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$20.19
(exc. GST)
$22.21
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $20.19 | $10.095 |
5 - 9 | $19.52 | $9.76 |
10 - 24 | $18.60 | $9.30 |
25 + | $18.18 | $9.09 |
*price indicative |
- RS Stock No.:
- 285-7088
- Mfr. Part No.:
- 723910106
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Equal couplings
Standards
DIN 8079 // 8080 and ISO 727
Specifications
Attribute | Value |
---|---|
Fitting Type | Socket |
Material | CPVC |
Compatible Pipe Size | 20mm |
Length | 35mm |
Related links
- Georg Fischer 90° Tee PVC Pipe Fitting, 20mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 20mm
- Georg Fischer 45° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer Straight Union PVC Pipe Fitting, 20mm
- Georg Fischer Cap PVC Pipe Fitting, 20mm