Georg Fischer Straight PVC Pipe Fitting, 20mm
- RS Stock No.:
- 196-9722
- Mfr. Part No.:
- 158400123
- Brand:
- Georg Fischer
Price (ex. GST) Each
$20.92
(exc. GST)
$23.01
(inc. GST)
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $20.92 |
- RS Stock No.:
- 196-9722
- Mfr. Part No.:
- 158400123
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight PVC Pipe Fitting, 20mm
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 25.4mm
- Georg Fischer Straight PVC Pipe Fitting, 19.05mm
- Georg Fischer Straight End Cap PVC Pipe Fitting, 20mm
- Georg Fischer Straight Union PVC Pipe Fitting, 20mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 20mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 20mm