- RS Stock No.:
- 285-7044
- Mfr. Part No.:
- 723200109
- Brand:
- Georg Fischer
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$68.08
(exc. GST)
$74.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $68.08 | $34.04 |
5 - 9 | $65.72 | $32.86 |
10 - 24 | $63.41 | $31.705 |
25 + | $61.29 | $30.645 |
*price indicative |
- RS Stock No.:
- 285-7044
- Mfr. Part No.:
- 723200109
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
90 ° equal T-piece connections
Standards
DIN 8079 // 8080 and ISO 727
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Material | CPVC |
Fitting Direction | 90° |
Compatible Pipe Size | 40mm |
Length | 3.85in |
Related links
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer 90° Tee PVC Pipe Fitting, 20mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 3/4in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 1/2in