RS PRO Push Button Switch, Latching, Panel Mount, SPST, 220V ac
- RS Stock No.:
- 914-3541
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-3541
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 220V ac | |
| Push Button Style | Round | |
| Contact Current Rating | 20 A | |
| Contact Material | Copper | |
| Manufacturer Part No. | AB-TL-701 | |
| Contact AC Voltage Rating | 250 / 125V | |
| Contact DC Voltage Rating | 6V | |
| Case Colour | White | |
| Terminal Type | Blade | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 220V ac | ||
Push Button Style Round | ||
Contact Current Rating 20 A | ||
Contact Material Copper | ||
Manufacturer Part No. AB-TL-701 | ||
Contact AC Voltage Rating 250 / 125V | ||
Contact DC Voltage Rating 6V | ||
Case Colour White | ||
Terminal Type Blade | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Single Throw (SPST) Latching Push Button Switch, Panel Mounting, 220 V AC
Add or replace a lamp switch with this RS PRO bush button. It has a rating of 10 A at 220 V AC, so it's suitable for many small lamps and other domestic appliances. This single-pole switch has a simple on and off function for ease of operation and is single throw for quick installation.
As it's made from PA (polyamide)66 material, it's heat resistant and has a wide operating temperature range from -25°C to +85°C. This means it can be safely installed close to bulbs that give off heat and used in warm or cold settings. The highly conductive copper contacts and terminals create a reliable connection in your lamp's circuit.
Electricians, repair shops and lighting manufacturers use this type of single throw switch. It can be fitted on a range of desk, side and reading lamps.
As it's made from PA (polyamide)66 material, it's heat resistant and has a wide operating temperature range from -25°C to +85°C. This means it can be safely installed close to bulbs that give off heat and used in warm or cold settings. The highly conductive copper contacts and terminals create a reliable connection in your lamp's circuit.
Electricians, repair shops and lighting manufacturers use this type of single throw switch. It can be fitted on a range of desk, side and reading lamps.
Features and Benefits
• Silver actuator colour
• Round actuator shape
• Push-button actuator type
• White case colour
• Contact AC voltage rating of 250/125 V
• Single pole single throw (SPST) contact configuration
• Contact current rating of 20 A
• Contact AC voltage rating of 6 V
• Copper contact material
• Not illuminated
• Panel mounting type
• Latching switch operation
• Blade terminal type
• Voltage rating of 220 V AC
• Round actuator shape
• Push-button actuator type
• White case colour
• Contact AC voltage rating of 250/125 V
• Single pole single throw (SPST) contact configuration
• Contact current rating of 20 A
• Contact AC voltage rating of 6 V
• Copper contact material
• Not illuminated
• Panel mounting type
• Latching switch operation
• Blade terminal type
• Voltage rating of 220 V AC
