Carling Technologies Push Button Switch, Momentary, Panel Mount, 12.7mm Cutout, SPST, 250V ac
- RS Stock No.:
- 879-8134
- Mfr. Part No.:
- 110-SPM-OFF
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-8134
- Mfr. Part No.:
- 110-SPM-OFF
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.7mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 6 A | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | 110-SPM-OFF | |
| Case Colour | Black | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.7mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
Contact Current Rating 6 A | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. 110-SPM-OFF | ||
Case Colour Black | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- MX
110 Series Pushbutton Switches
From Carling Technologies® the 110 Series pushbutton switches are single or double pole heavy duty switch suitable for foot switches. They have a quick-make, quick-break contact mechanism. The 110 series provides a compact yet rugged solution to general purpose switch needs. The switch is available in maintained and momentary circuits with a variety of termination and rating options.
Typical Applications: Music industry & audio-visual markets
quick-make, quick-break contact mechanism
Compact, rugged design
quick-make, quick-break contact mechanism
Compact, rugged design
Carling Technologies® Pushbutton Switches
