Apem Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 24V dc, IP67
- RS Stock No.:
- 864-4465
- Mfr. Part No.:
- IMP7Z472UL
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$75.07
(exc. GST)
$82.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.07 |
| 10 - 24 | $73.80 |
| 25 - 49 | $72.43 |
| 50 - 99 | $71.13 |
| 100 + | $69.89 |
*price indicative
- RS Stock No.:
- 864-4465
- Mfr. Part No.:
- IMP7Z472UL
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Voltage Rating | 24V dc | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | IMP7Z472UL | |
| Case Colour | Black | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Voltage Rating 24V dc | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. IMP7Z472UL | ||
Case Colour Black | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- FR
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Related links
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Push Button Switch Panel Mount SPST IP67
