Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Latching, Panel Mount, 25mm Cutout, DPDT, Green LED, 250V ac,
- RS Stock No.:
- 861-0311
- Mfr. Part No.:
- C7053AFNAB
- Brand:
- Arcolectric (Bulgin) Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0311
- Mfr. Part No.:
- C7053AFNAB
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 25mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact Current Rating | 16 A | |
| Manufacturer Part No. | C7053AFNAB | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 25mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact Current Rating 16 A | ||
Manufacturer Part No. C7053AFNAB | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- TN
Snap-in Pushbutton Switches Arcolectric 7000 Series
These 7000 series push button switches from Arcolectric feature a current rating of up to 16 A @ 250 V ac. The switches are designed for easy snap-in panel mounting.
Double pole switches for snap fitting into 25 mm diameter cut-out
