Marquardt Push Button Switch, Latching, Panel Mount, SPST, IP40, IP65, IP67
- RS Stock No.:
- 823-5055
- Mfr. Part No.:
- 01683.8101-00
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5055
- Mfr. Part No.:
- 01683.8101-00
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP40, IP65, IP67 | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Material | Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | 01683.8101-00 | |
| Terminal Type | Quick Connect | |
| Panel Cut Out Width | 11mm | |
| Panel Cut Out Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP40, IP65, IP67 | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Material Silver | ||
Case Colour Black | ||
Manufacturer Part No. 01683.8101-00 | ||
Terminal Type Quick Connect | ||
Panel Cut Out Width 11mm | ||
Panel Cut Out Height 15mm | ||
- COO (Country of Origin):
- CN
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
