Schneider Electric Harmony XB7 Series Push Button, Panel Mount, 22mm Cutout, SPST
- RS Stock No.:
- 815-2011
- Mfr. Part No.:
- XB7NA21
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$70.38
(exc. GST)
$77.42
(inc. GST)
- RS Stock No.:
- 815-2011
- Mfr. Part No.:
- XB7NA21
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Series | Harmony XB7 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Manufacturer Part No. | XB7NA21 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 250V | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Series Harmony XB7 | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Manufacturer Part No. XB7NA21 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 250V | ||
Terminal Type Screw | ||
Maximum AC Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Spring Return Push Buttons With/Without Marking - Flush
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design in different colours
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings
Spring return
Easy to install
Flush style
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7NA21
This Harmony XB7, monolithic black push button operates with a spring return / impulse mechanism and screw clamp terminals. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Schneider Electric XB7 Range


