Schneider Electric Harmony XB7 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
ANZ - SEBundle - PDP
RS Stock No.:
815-1985
Mfr. Part No.:
XB7NW33B1
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Series

Harmony XB7

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Manufacturer Part No.

XB7NW33B1

Maximum DC Voltage

24V

Maximum Operating Temperature

+70°C

Maximum AC Voltage

24V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

COO (Country of Origin):
ID