Otto Push Button Switch, Momentary, Panel Mount, SPDT, 28V dc, IP64

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
811-8124
Mfr. Part No.:
P9-513129
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP64

Contact Current Rating

4 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Manufacturer Part No.

P9-513129

Case Colour

Black

Terminal Type

Solder

COO (Country of Origin):
US

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.