EAO Door Open Button, Latching, IP69
- RS Stock No.:
- 787-4772
- Mfr. Part No.:
- 57-10-000065
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-4772
- Mfr. Part No.:
- 57-10-000065
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| IP Rating | IP69 | |
| Contact Current Rating | 250 mA @ 24 V dc | |
| Manufacturer Part No. | 57-10-000065 | |
| Body Material | Polyamide | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Operating Temperature Range | -40 → +90°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
IP Rating IP69 | ||
Contact Current Rating 250 mA @ 24 V dc | ||
Manufacturer Part No. 57-10-000065 | ||
Body Material Polyamide | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Operating Temperature Range -40 → +90°C | ||
- COO (Country of Origin):
- CH
EAO Series 57 Door Opening Push Button
The Series 57 switches are designed to mount identically to other manufacturers switches that are also designed as door opening push buttons. This gives the potential for direct replacement or a complete upgrade to the 57 series.
Illumination; outer ring: green LEDs, inner ring: red LEDs
2 million operations mechanical lifetime
Operating temperature range -40 to + 85°C
IP69K front protection
Symbols conform to TSI, PRM and ADA
Typical applications include tram and train electrical door opening
2 million operations mechanical lifetime
Operating temperature range -40 to + 85°C
IP69K front protection
Symbols conform to TSI, PRM and ADA
Typical applications include tram and train electrical door opening
Standards
EN 60947-5-1, EN 50155, EN 14752
