Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a box)*

$430.10

(exc. GST)

$473.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 49$43.01
50 - 99$41.68
100 - 249$40.79
250 +$39.90

*price indicative

Packaging Options:
RS Stock No.:
729-5438P
Mfr. Part No.:
MPI001/RP/GN/24
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MPI001

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

Single Pole Single Throw (SPST)

Voltage Rating

24V dc

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Silver

Manufacturer Part No.

MPI001/RP/GN/24

Terminal Type

Solder

COO (Country of Origin):
TN

Vandal Resistant Switches


Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Note

If the illumination voltage is not stated an appropriate resistor must be series connected by the user

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.