Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Green LED, 250V ac, IP40
- RS Stock No.:
- 708-2908
- Mfr. Part No.:
- 1241.7026.1122000
- Brand:
- Schurter
- RS Stock No.:
- 708-2908
- Mfr. Part No.:
- 1241.7026.1122000
- Brand:
- Schurter
Legislation and Compliance
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Double Throw (SPDT) |
Voltage Rating | 250V ac |
LED Colour | Green |
IP Rating | IP40 |
Contact Current Rating | 3 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | 1241.7026.1122000 |
Case Colour | Metallic |
Terminal Type | Tab |