ITW Switches 57M Series Illuminated Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Blue LED, 48V dc,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
702-7207
Mfr. Part No.:
57M 121B
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.1mm

Mounting Type

Panel Mount

Contact Configuration

Single Pole Single Throw (SPST)

Voltage Rating

48V dc

LED Colour

Blue

IP Rating

IP67

Series

57M

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

57M 121B

Case Colour

Black

Contact DC Voltage Rating

48V

Operating Temperature Range

-25 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Solder

COO (Country of Origin):
TW