ITW Switches 57M Series Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Clear LED, 48V dc, IP67

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
702-7194
Mfr. Part No.:
57M 120N
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Illuminated

No

Series

57M

Panel Cut Out Diameter

16.1mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

Single Pole Single Throw (SPST)

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

57M 120N

Case Colour

Black

Contact DC Voltage Rating

48V

Maximum Operating Temperature

+85°C

Terminal Type

Solder

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

57M Series Panel-sealed Metal


Miniature metal bodied pushbutton switches panel-sealed to IP67

Chrome plated zinc alloy housing and actuator
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



ITW Sealed