ITW Switches Push Button Switch, Momentary, PCB, 14.22mm Cutout, SPST, IP67
- RS Stock No.:
- 702-7005
- Mfr. Part No.:
- 47-1111
- Brand:
- ITW Switches
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-7005
- Mfr. Part No.:
- 47-1111
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 14.22mm | |
| Mounting Type | PCB | |
| Push Button Colour | Black | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Push Button Style | Dome | |
| IP Rating | IP67 | |
| Contact Current Rating | 20 mA @ 28 V dc | |
| Case Colour | Black | |
| Manufacturer Part No. | 47-1111 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 14.22mm | ||
Mounting Type PCB | ||
Push Button Colour Black | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Push Button Style Dome | ||
IP Rating IP67 | ||
Contact Current Rating 20 mA @ 28 V dc | ||
Case Colour Black | ||
Manufacturer Part No. 47-1111 | ||
Terminal Type Through Hole | ||
