APEM Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, DPDT, Blue LED, 250V ac, IP65
- RS Stock No.:
- 691-5371
- Mfr. Part No.:
- A1PCA1X217K403
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 691-5371
- Mfr. Part No.:
- A1PCA1X217K403
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A1 Series Illuminated Switches 22mm
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | Double Pole Double Throw (DPDT) |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Blue |
IP Rating | IP65 |
Contact Current Rating | 6 A @ 250 V ac |
Contact Material | Gold Plated Silver |
Manufacturer Part No. | A1PCA1X217K403 |
Legend | Fan (symbol) |
Terminal Type | Solder, Tab |
Related links
- Schneider Electric Harmony XB6E Series Illuminated Push Button...
- Omron A16 Series Push Button 16mm Cutout IP66
- Omron A16 Series Illuminated Push Button 16mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm...
- NKK Switches YB Series Push Button Switch Panel Mount DPDT IP65
- Idec Illuminated Push Button Switch Panel Mount DPDT 250V, IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button...
- EAO 51 Series Push Button Switch Panel Mount DPDT IP65