EOZ Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Blue LED, IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
690-3318
Mfr. Part No.:
R19FFSSPAGDB24
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Double Pole Double Throw (DPDT)

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver Alloy

Manufacturer Part No.

R19FFSSPAGDB24

Case Colour

Stainless Steel

Terminal Type

Solder

COO (Country of Origin):
FR

R Series illuminated Anti-vandal pushbutton (19 mm)


These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.

Features and Benefits


• Vandal Resistant push buttons.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.