Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
610-2540
Mfr. Part No.:
XB6EDW5B2P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

Harmony XB6E

Manufacturer Part No.

XB6EDW5B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Schneider Electric | Harmony XB6E Series | Push Buttons


A selection of Harmony XB6E series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB6E range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.

Features and benefits


• Flush style push button available in several different colours including, white, green, blue and more. Built-in integral LED light source as standard.

• Durable plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned. Rectangular in shape.

• Spring return functionality within the push button allows the profile to return to the original position. Can be operated from any position.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.

• Suitable for use in temperature ranges -10 to 55 ° C.

Protection ratings & Safety features (See datasheet for further details) -

• IP 65 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This rating also provides protection against low-pressure washers, making it ideal for scenarios like wash down procedures.

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 2 A cartridge fuse. The push button base unit also has shock resistance up to 10 gn for a duration of 11 ms (IEC 60068-2-27).

Applications -


• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses.

• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.