Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

This image is representative of the product range

Stock information currently inaccessible
ANZ - SEBundle - PDP
RS Stock No.:
610-2304
Mfr. Part No.:
XB6EDF8B1P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDF8B1P

Minimum Operating Temperature

-25°C

Maximum DC Voltage

110V

Maximum AC Voltage

250V

Terminal Type

Quick Connect, Solder Tag

Maximum Operating Temperature

+55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy