Better World
Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.:
- 610-1979
- Mfr. Part No.:
- XB6ECW8B1P
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$24.07
(exc. GST)
$26.48
(inc. GST)
Units | Per unit |
1 + | $24.07 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 610-1979
- Mfr. Part No.:
- XB6ECW8B1P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric | Harmony XB6E Series | Push Buttons
A selection of Harmony XB6E series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB6E range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.
Features and benefits
1 NO + 1 NC or 2 NO + 2NC contacts available.
Illuminated monolithic push-button, rectangular in shape, with a flush style push button. Available in several different colours, including red, green and yellow.
12V or 24V integral LED clearly highlights the operating status of the push button.
Fast connector socket for easy connection to terminals. Gold-flashed silver is used for the contact material to increase conductivity and resistance to corrosion.
Durable plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned.
Spring return functionality within the push button allows the profile to return to the original position.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Suitable for use in temperature ranges -10 to 55 ° C.
Low current consumption.
Protection ratings & Safety features (See datasheet for further details) -
IP 65 rated with a good degree of protection against dust and dirt. There is also protection against low-pressure jet washes.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 2 A cartridge fuse.
Illuminated monolithic push-button, rectangular in shape, with a flush style push button. Available in several different colours, including red, green and yellow.
12V or 24V integral LED clearly highlights the operating status of the push button.
Fast connector socket for easy connection to terminals. Gold-flashed silver is used for the contact material to increase conductivity and resistance to corrosion.
Durable plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned.
Spring return functionality within the push button allows the profile to return to the original position.
1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Suitable for use in temperature ranges -10 to 55 ° C.
Low current consumption.
Protection ratings & Safety features (See datasheet for further details) -
IP 65 rated with a good degree of protection against dust and dirt. There is also protection against low-pressure jet washes.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 2 A cartridge fuse.
Applications -
Control stations/panels used in E-Stop scenarios
Automotive industries, factories, automation lines
Commercial units such as warehouses.
Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.
Automotive industries, factories, automation lines
Commercial units such as warehouses.
Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Orange |
Contact Configuration | SPDT |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Better World Verification | Green Premium |
Better World Product | Yes |
Manufacturer Part No. | XB6ECW8B1P |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 110V |
Maximum AC Voltage | 250V |
Terminal Type | Quick Connect, Solder Tag |
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button...
- Schneider Electric Harmony XB6 Series Illuminated Push Button...
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm...
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm...
- Schneider Electric Harmony XB6 Series Illuminated Push Button SPDT, IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button...
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm...
- Schneider Electric Harmony XB6 Series Illuminated Push Button SPST, IP65