Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, White LED,
- RS Stock No.:
- 609-5896
- Distrelec Article No.:
- 303-02-531
- Mfr. Part No.:
- XB4BW31M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$104.73
(exc. GST)
$115.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $104.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 609-5896
- Distrelec Article No.:
- 303-02-531
- Mfr. Part No.:
- XB4BW31M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Height | 47mm | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-5EN/IEC 60947-5-4UL 508CSA C22.2 No 14JIS C8201-5-1EN/IEC 60947-5-1EN/IEC 60947-1JIS C8201-1 | |
| Switch Contact Current | 10A | |
| Length | 57mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Height 47mm | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947-5-5EN/IEC 60947-5-4UL 508CSA C22.2 No 14JIS C8201-5-1EN/IEC 60947-5-1EN/IEC 60947-1JIS C8201-1 | ||
Switch Contact Current 10A | ||
Length 57mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
Schneider Electric | Harmony XB4 Series | Push Buttons
Features and benefits
Applications -
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, White LED
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Mount SPDT, White
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Green LED
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Red LED 120
