Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPST, IP65
- RS Stock No.:
- 372-9186
- Mfr. Part No.:
- XB6DA42B
- Brand:
- Schneider Electric
- RS Stock No.:
- 372-9186
- Mfr. Part No.:
- XB6DA42B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Series | Harmony XB6 | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Rectangular | |
| IP Rating | IP65 | |
| Manufacturer Part No. | XB6DA42B | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 250V | |
| Maximum AC Voltage | 240V | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Series Harmony XB6 | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Rectangular | ||
IP Rating IP65 | ||
Manufacturer Part No. XB6DA42B | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 250V | ||
Maximum AC Voltage 240V | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- FR
Pushbuttons, Spring Return
Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection

