Better World
Schneider Electric Harmony XB4 Series Contact Block, Front, 1NC, 415V
- RS Stock No.:
- 288-1490
- Mfr. Part No.:
- ZBE102GEX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$97.10
(exc. GST)
$106.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.10 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 288-1490
- Mfr. Part No.:
- ZBE102GEX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Mounting Type | Front | |
| Contact Configuration | 1NC | |
| Voltage Rating | 415V | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Manufacturer Part No. | ZBE102GEX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Series Harmony XB4 | ||
Mounting Type Front | ||
Contact Configuration 1NC | ||
Voltage Rating 415V | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Manufacturer Part No. ZBE102GEX | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contact block features a single contact, gas protected contact, screw clamp terminals, 1NC is designed for gas protected contact applications. With a compact design and durable construction, this product offers high performance and reliability.
Gas protected contact for enhanced safety in volatile environments
Screw clamp terminals for easy and secure connections
Positive opening feature ensures reliability in operation
Mechanical durability of 1000000 cycles for long lasting performance
Mounting of block on front for convenient installation
Screw clamp terminals for easy and secure connections
Positive opening feature ensures reliability in operation
Mechanical durability of 1000000 cycles for long lasting performance
Mounting of block on front for convenient installation
Related links
- Schneider Electric Harmony XB4 Series Contact Block, 1NO + 1NC
- Schneider Electric Harmony XB4 Series Contact Block, 2NO
- Schneider Electric Harmony XB4 Series Contact Block SPST
- Schneider Electric Harmony XB4 Series Contact Block 4NO
- Schneider Electric Harmony XB4 Series Contact Block 1 NO + 2 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NO + 1 NC
- Schneider Electric Harmony XB4 Series Contact Block 1 NO
- Schneider Electric Harmony XB4 Series Contact Block SPDT

