Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, IP66, IP67,
- RS Stock No.:
- 276-2698
- Mfr. Part No.:
- XB5FW31B5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$60.76
(exc. GST)
$66.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.76 |
*price indicative
- RS Stock No.:
- 276-2698
- Mfr. Part No.:
- XB5FW31B5C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, REACH, RoHS | |
| Width | 36.6mm | |
| Height | 42mm | |
| Length | 55mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, REACH, RoHS | ||
Width 36.6mm | ||
Height 42mm | ||
Length 55mm | ||
Switch Contact Current 3A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 illuminated push-button with a universal LED and a plastic fixing collar.
Operational temperature -40 to 70 °C
Class II conforming to IEC 60536
Related links
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP67, 600
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP67, 600
- Schneider Electric XB5 Series Push Button Switch Panel SPDT IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP66, 600
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT 600 V dc
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT 600 V dc
- Schneider Electric XB5 Series Push Button Switch Panel 1 NC IP67, 600 V dc 240 V
- Schneider Electric XB5 Series Push Button Switch Panel 1 NO IP67, 600 V dc 240 V

