Eaton M30 Series Push Button, Momentary, 30.5mm Cutout, IP66, IP67, IP69
- RS Stock No.:
- 272-1377
- Mfr. Part No.:
- 188085 M30I-FD-W
- Brand:
- Eaton
Subtotal (1 unit)*
$46.48
(exc. GST)
$51.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.48 |
*price indicative
- RS Stock No.:
- 272-1377
- Mfr. Part No.:
- 188085 M30I-FD-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 30.5mm | |
| Series | M30 | |
| Push Button Colour | White | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69 | |
| Push Button Diameter | 36mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 188085 M30I-FD-W | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 30.5mm | ||
Series M30 | ||
Push Button Colour White | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69 | ||
Push Button Diameter 36mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 188085 M30I-FD-W | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has flat front design and fitted with front ring. It has stainless steel bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Actuating force of 5 N
