Eaton M30 Series Push Button, Momentary, 30.5mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-1308
- Mfr. Part No.:
- 182960 M30C-FD-W
- Brand:
- Eaton
Subtotal (1 unit)*
$37.94
(exc. GST)
$41.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.94 |
*price indicative
- RS Stock No.:
- 272-1308
- Mfr. Part No.:
- 182960 M30C-FD-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | M30 | |
| Panel Cut Out Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 36mm | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 182960 M30C-FD-W | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series M30 | ||
Panel Cut Out Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 36mm | ||
Push Button Material Plastic | ||
Manufacturer Part No. 182960 M30C-FD-W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has flat front design and fitted with front ring. It has chrome bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Actuating force of 5 N
