RAFI RK 90 Series Switch Body for Use with Limit Switches

Subtotal (1 unit)*

$4.94

(exc. GST)

$5.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.94

*price indicative

RS Stock No.:
271-9251
Mfr. Part No.:
5.55.103.077/1013
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Switch Body

Accessory Type

Keycap Body

For Use With

Limit Switches

Series

RK 90

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI key cap body is transparent in colour having dimensions of 11.5 x 11.5 mm. It is used in mechanical and system engineering and vehicle construction.

It is illuminated

RoHS and REACH compliant

Related links