Subtotal (1 unit)*
$0.61
(exc. GST)
$0.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.61 |
*price indicative
- RS Stock No.:
- 271-9222
- Mfr. Part No.:
- 5.46.167.301/0209
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RACON | |
| Manufacturer Part No. | 5.46.167.301/0209 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RACON | ||
Manufacturer Part No. 5.46.167.301/0209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Round plunger is used with RACON tactile switch. The wide selection of standard plungers in different shapes and colours guarantees a versatile range of applications for the RACON tactile switch.
It is non illuminated
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- RAFI RACON Series Plunger
- RAFI RACON Series Plunger for Use with Switches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
