Subtotal (1 unit)*
$4.86
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.86 |
*price indicative
- RS Stock No.:
- 271-9184
- Mfr. Part No.:
- 5.05.512.006/2300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | MICON 5 | |
| Manufacturer Part No. | 5.05.512.006/2300 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series MICON 5 | ||
Manufacturer Part No. 5.05.512.006/2300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI Square plunger is used with MICON 5 tactile switch. The wide selection of standard plungers in different shapes and colours guarantees a versatile range of applications for the MICON 5 tactile switch.
It is illuminated
RoHS and REACH compliant
Related links
- RAFI MICON 5 Series Plunger for Use with Switches
- RAFI MICON 5 Series Plunger
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
