Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch, Modified Resin, Resin Adhesive, 22 mm
- RS Stock No.:
- 260-9838
- Mfr. Part No.:
- XA2EA7A3415
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$225.43
(exc. GST)
$247.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.43 |
*price indicative
- RS Stock No.:
- 260-9838
- Mfr. Part No.:
- XA2EA7A3415
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Switch Operation | Modified Resin, Resin Adhesive | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | XA2 | |
| Panel Cutout Size | 22 mm | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | White | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 54.6mm | |
| Width | 29.8mm | |
| Standards/Approvals | GB 14048.1, CE, GB 14048.5, IEC 60947-5-1 | |
| Length | 43.3mm | |
| Legend | OFF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Switch Operation Modified Resin, Resin Adhesive | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series XA2 | ||
Panel Cutout Size 22 mm | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour White | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Height 54.6mm | ||
Width 29.8mm | ||
Standards/Approvals GB 14048.1, CE, GB 14048.5, IEC 60947-5-1 | ||
Length 43.3mm | ||
Legend OFF | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular flush double-headed pushbutton. This pushbutton operates with a spring return / impulse mechanism. This flush pushbutton provides an ergonomic interface for controlling machines. It is clearly distinguishable visually at a distance due to its clear color. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Ambient air temperature for operation -25 to 55 °C
IP degree of protection IP40 conforming to IEC 60529
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button NC 1 NO/1 NC, White
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button NO 1 NO/1 NC, White
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Green LED, IP65
