RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 30.2mm Cutout, DPST, Red LED, 250V ac, IP65
- RS Stock No.:
- 248-9241
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$106.54
(exc. GST)
$117.19
(inc. GST)
- RS Stock No.:
- 248-9241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30.2mm | |
| Series | SW30S | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPST | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Push Button Material | Stainless Steel | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Case Colour | Natural | |
| Legend | Ring | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30.2mm | ||
Series SW30S | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPST | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP65 | ||
Push Button Material Stainless Steel | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Case Colour Natural | ||
Legend Ring | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Screw | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Red Illuminated Push Button Switch, 30.2mm
The RS PRO high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.
The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.
Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
- Red LED illumination
- Stainless Steel push button
- Vandal resistant
- Panel mount installation
- Latching switch operation
- ≥1,000,000 operations
- ≥1,000 MΩ Insulation Resistance
- Screw terminals
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring

