ITW Switches, 19 mm Cutout
- RS Stock No.:
- 248-4981
- Mfr. Part No.:
- 76-5910B
- Brand:
- ITW Switches
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 200 units)*
$11,707.80
(exc. GST)
$12,878.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | $58.539 | $11,707.80 |
| 1000 + | $52.685 | $10,537.00 |
*price indicative
- RS Stock No.:
- 248-4981
- Mfr. Part No.:
- 76-5910B
- Brand:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Cutout Diameter | 19mm | |
| Push Button Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Cutout Diameter 19mm | ||
Push Button Material Stainless Steel | ||
Related links
- 19MM STAINLESS STEEL VANDAL RESISTANT PU
- Ruland Collar Clamp Screw OD 103mm Stainless Steel
- Ruland Collar Clamp Screw OD 78mm Stainless Steel
- Ruland Collar Clamp Screw OD 78mm Stainless Steel
- Ruland Collar Clamp Screw OD 98mm Stainless Steel
- Ruland Collar Clamp Screw OD 88mm Stainless Steel
- Ruland Collar Clamp Screw OD 73mm Stainless Steel
- Huco Shaft Collar Clamp Screw OD 78mm Stainless Steel
