EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 19 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc

Bulk discount available

Subtotal (1 unit)*

$36.00

(exc. GST)

$39.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$36.00
10 - 99$35.15
100 +$29.16

*price indicative

RS Stock No.:
247-8902
Distrelec Article No.:
303-16-325
Mfr. Part No.:
82-5152.2113
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Product Type

Illuminated Push Button

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Red

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Actuator Style

Flat

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Height

39.5mm

Switch Contact Current

3A

Width

19mm

Standards/Approvals

CB, CCC, cUL, UL

Length

22mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links