TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, White LED, 50 V dc, 125V
- RS Stock No.:
- 239-6514
- Mfr. Part No.:
- PB6B2FM6M1CAL01
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 50 units)*
$490.70
(exc. GST)
$539.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $9.814 | $490.70 |
| 100 - 200 | $9.595 | $479.75 |
| 250 - 450 | $9.334 | $466.70 |
| 500 + | $9.159 | $457.95 |
*price indicative
- RS Stock No.:
- 239-6514
- Mfr. Part No.:
- PB6B2FM6M1CAL01
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | PB6 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NO | |
| Voltage Rating | 50 V dc, 125V ac | |
| LED Colour | White | |
| IP Rating | IP68 | |
| Push Button Material | Polyamide | |
| Legend | Blank | |
| Manufacturer Part No. | PB6B2FM6M1CAL01 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series PB6 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NO | ||
Voltage Rating 50 V dc, 125V ac | ||
LED Colour White | ||
IP Rating IP68 | ||
Push Button Material Polyamide | ||
Legend Blank | ||
Manufacturer Part No. PB6B2FM6M1CAL01 | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in green colour (with White LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with White LED
LED illumination technology for long-term reliability
Normally open and Normally closed versions available
Flat cap in green colour with White LED
LED illumination technology for long-term reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount White LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Yellow LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Blue LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Green LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Red LED 125V ac,
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
