Bulgin MPI002 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, White LED, 24V, IP66
- RS Stock No.:
- 208-8215
- Distrelec Article No.:
- 303-26-310
- Mfr. Part No.:
- MPI002/TE/WH/24
- Brand:
- Bulgin
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8215
- Distrelec Article No.:
- 303-26-310
- Mfr. Part No.:
- MPI002/TE/WH/24
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.2mm | |
| Series | MPI002 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V | |
| LED Colour | White | |
| IP Rating | IP66 | |
| Legend | (Blank) | |
| Manufacturer Part No. | MPI002/TE/WH/24 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Series MPI002 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V | ||
LED Colour White | ||
IP Rating IP66 | ||
Legend (Blank) | ||
Manufacturer Part No. MPI002/TE/WH/24 | ||
- COO (Country of Origin):
- TN
The Bulgin stainless steel illuminated vandal resistant switch has IP66 rating. It has gold plated contacts.
It has 0.57Nm rear nut fixing torque
It operates on -30°C to +70°C temp range
It operates on -30°C to +70°C temp range
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
