Bulgin Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 50V, IP66

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-8188
Distrelec Article No.:
135-06-953
Mfr. Part No.:
MP0033
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

50V

IP Rating

IP66

Manufacturer Part No.

MP0033

Legend

(Blank)

COO (Country of Origin):
TN
The Bulgin front panel mounting push button switch has proud fitting. It has 1A current rating.

22mm diameter
S.P. push to make