Bulgin MPI005 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPST, Green LED, IP65, 24 V dc
- RS Stock No.:
- 208-8033
- Mfr. Part No.:
- MPI005DTELSGN12
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.13
(exc. GST)
$99.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $90.13 |
| 10 - 19 | $87.86 |
| 20 + | $86.65 |
*price indicative
- RS Stock No.:
- 208-8033
- Mfr. Part No.:
- MPI005DTELSGN12
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI005 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI005 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
The Bulgin stainless steel illuminated vandal resistant switch has IP65 rating. It has silver contacts.
It has 0.8Nm rear nut fixing torque
It operates on -25°C to +55°C temp range
Related links
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
- RS PRO SW30S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Red LED 240 V dc
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V ac
