- RS Stock No.:
- 187-2488
- Mfr. Part No.:
- A22NL-RNM-TGA-P101-GC
- Brand:
- Omron
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.17
(exc. GST)
$81.59
(inc. GST)
Units | Per unit |
1 + | $74.17 |
- RS Stock No.:
- 187-2488
- Mfr. Part No.:
- A22NL-RNM-TGA-P101-GC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | DPST |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Diameter | 28.8mm |
Series | A22N |
Push Button Material | Metal |
Manufacturer Part No. | A22NL-RNM-TGA-P101-GC |
Maximum Operating Temperature | +55°C |
Maximum AC Voltage | 440V |
Terminal Type | Screw |
Maximum DC Voltage | 24V |
Minimum Operating Temperature | -25°C |