Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
185-3676
Mfr. Part No.:
XB4FA51
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Cut Out Diameter

30mm

Series

XB4

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Manufacturer Part No.

XB4FA51

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Maximum DC Voltage

600V

Maximum AC Voltage

600V

Body Material

Metal

Terminal Type

Screw

Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted yellow Flush caps pushbutton 1NO "unmarked" screw clamp