NKK Switches Illuminated Push Button Switch, Off-(On), Through Hole, SPST, Red/Yellow LED
- RS Stock No.:
- 181-7216
- Mfr. Part No.:
- HB215SKG03CE-JB
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7216
- Mfr. Part No.:
- HB215SKG03CE-JB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Off-(On) | |
| Illuminated | Yes | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Push Button Style | Square | |
| LED Colour | Red/Yellow | |
| Contact Current Rating | 0.4VA | |
| Contact Material | Gold | |
| Manufacturer Part No. | HB215SKG03CE-JB | |
| Contact AC Voltage Rating | 28V | |
| Contact DC Voltage Rating | 28V | |
| Case Colour | Black | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Off-(On) | ||
Illuminated Yes | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Push Button Style Square | ||
LED Colour Red/Yellow | ||
Contact Current Rating 0.4VA | ||
Contact Material Gold | ||
Manufacturer Part No. HB215SKG03CE-JB | ||
Contact AC Voltage Rating 28V | ||
Contact DC Voltage Rating 28V | ||
Case Colour Black | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- JP
0.4VA logic level, PCB mount, bicolour LED Illumination. Quiet actuation combined with crisp tactile feedback suited for broadcast equipment.
Full-face illumination with choice of red/green or red/yellow bicolour LEDs, as well as simultaneous bicolour illumination which produces amber. Option of legends on caps or film insert.
Compact design with short body 17.0mm (.669") from PCB to top of cap and 7.5mm (.295") square cap. Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability, contact stability, smooth positive detent actuation, and long life.
Crimped power terminals ensure secure PCB mounting and prevent dislodgment during soldering.
Suitable applications include broadcast, telecommunication, and medical equipment, as well as measuring instruments, etc.
Full-face illumination with choice of red/green or red/yellow bicolour LEDs, as well as simultaneous bicolour illumination which produces amber. Option of legends on caps or film insert.
Compact design with short body 17.0mm (.669") from PCB to top of cap and 7.5mm (.295") square cap. Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability, contact stability, smooth positive detent actuation, and long life.
Crimped power terminals ensure secure PCB mounting and prevent dislodgment during soldering.
Suitable applications include broadcast, telecommunication, and medical equipment, as well as measuring instruments, etc.
