NKK Switches Push Button Switch, On-(On), Through Hole, SPDT, 28V ac/dc
- RS Stock No.:
- 181-7170
- Mfr. Part No.:
- MB2011SS2G45
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 181-7170
- Mfr. Part No.:
- MB2011SS2G45
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-(On) | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V ac/dc | |
| Contact Current Rating | 0.4VA | |
| Contact Material | Gold | |
| Contact DC Voltage Rating | 28V | |
| Manufacturer Part No. | MB2011SS2G45 | |
| Contact AC Voltage Rating | 28V | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-(On) | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Contact Configuration SPDT | ||
Voltage Rating 28V ac/dc | ||
Contact Current Rating 0.4VA | ||
Contact Material Gold | ||
Contact DC Voltage Rating 28V | ||
Manufacturer Part No. MB2011SS2G45 | ||
Contact AC Voltage Rating 28V | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- PH
Interlocked actuator block prevents jamming by maintaining correct alignment. Uses an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion.
High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices.
Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering.
Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion.
High insulating barriers, formed in the molded diallyl phthalate case, increase isolation of circuits in multi-pole devices.
Patented silver contacts of specially composed alloy for hardness. Prominent external insulating barriers increase insulation resistance and dielectric strength. Longer center solder lug terminal simplifies wiring and soldering.
Epoxy-sealed terminals prevent entry of solder flux and other contaminants. Clinching frame to the case well above the base and terminals provides 1500V dielectric strength.
