NKK Switches YB Series Illuminated Push Button Switch, On-On, Panel, 15 mm Cutout, SPDT, IP65, 30 V dc 125 V ac
- RS Stock No.:
- 181-7077
- Mfr. Part No.:
- YB215CWCPW01
- Brand:
- NKK Switches
Bulk discount available
Subtotal (1 unit)*
$51.86
(exc. GST)
$57.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.86 |
| 5 - 49 | $50.07 |
| 50 + | $47.72 |
*price indicative
- RS Stock No.:
- 181-7077
- Mfr. Part No.:
- YB215CWCPW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | YB | |
| Panel Cutout Size | 15 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | UL, CSA, RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series YB | ||
Panel Cutout Size 15 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Contact AC Voltage 125V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Standards/Approvals UL, CSA, RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level, Bushing Mount, LED Illumination, Full Face and Illuminated Ring Options
24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splash-proof design.
Dust-tight and splash-proof panel seal protection.
Tamper-resistant 18mm square and 19mm diameter actuators.
Related links
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch 0.591 Cutout Red Blue IP65 12
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Red Green IP40 12
