RS PRO MPB16 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPST, Green LED, IP67, 36 V dc
- RS Stock No.:
- 175-9665
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$35.21
(exc. GST)
$38.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.21 |
*price indicative
- RS Stock No.:
- 175-9665
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | MPB16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RS | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series MPB16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RS | ||
Legend Power Symbol | ||
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
IP67 rated.
Design of flat LED, recognizable LED terminal, 2 LED switching function inside and cap with momentary appearance when locked.
Offer a long life expectancy, and ring or power symbol illumination.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc 36
