RS PRO MPB16 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67, 36 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 1 unit)*

$13.25

(exc. GST)

$14.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 30 March 2026
  • Plus 16 unit(s) shipping from 12 May 2026
  • Plus 38 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 4$13.25
5 +$10.90

*price indicative

RS Stock No.:
175-9526
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

MPB16

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Actuator Style

Round

Maximum Operating Temperature

70°C

Standards/Approvals

RS

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links