RS PRO MPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Blue LED, IP67, 12 V dc 250

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-9243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

MPB22

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Contact DC Voltage

12V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-2, UL 94 V-0, EN18, EC18, cULus Recognised

Switch Contact Current

5A

Legend

Power Symbol

Single Pole Double Throw Anti-Vandal Switches (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links